Part Details for VSC8115XYA-05-T by Microchip Technology Inc
Overview of VSC8115XYA-05-T by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8115XYA-05-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6718
|
Newark | 1 Channel 155/622 Mbps Clock And Data Recovery Unit 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip VSC8115XYA-05-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3300 | Buy Now |
DISTI #
907-1018-1-ND
|
DigiKey | IC CLK DATA REC SDH 622MBPS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
261 In Stock |
|
$14.1625 / $17.5800 | Buy Now |
DISTI #
VSC8115XYA-05-T
|
Avnet Americas | Clock and Data Recovery IC 20-Pin TSSOP T/R - Tape and Reel (Alt: VSC8115XYA-05-T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$13.3300 / $17.5800 | Buy Now |
DISTI #
494-VSC8115XYA-05-T
|
Mouser Electronics | Timers & Support Products 622 MHZ CRU RoHS: Compliant | 0 |
|
$14.1600 | Order Now |
DISTI #
VSC8115XYA-05-T
|
Microchip Technology Inc | 1 Channel 155/622 Mbps Clock and Data Recovery Unit, Projected EOL: 2025-10-19 RoHS: Compliant pbFree: Yes | 53000 |
|
$11.6800 / $17.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$15.1100 | Buy Now |
|
Onlinecomponents.com | STS-12/STS-3 Multirate Clock & Data Recovery Unit RoHS: Compliant | 0 |
|
$14.5100 / $40.7900 | Buy Now |
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Quest Components | 380 |
|
$14.0160 / $21.0240 | Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$13.8200 / $16.1900 | Buy Now |
Part Details for VSC8115XYA-05-T
VSC8115XYA-05-T CAD Models
VSC8115XYA-05-T Part Data Attributes
|
VSC8115XYA-05-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8115XYA-05-T
Microchip Technology Inc
1 Channel 155/622 Mbps Clock and Data Recovery Unit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-12-14 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP20,.25,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |