Part Details for VSC7125QN by Vitesse Semiconductor Corporation
Overview of VSC7125QN by Vitesse Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC7125QN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 440 |
|
RFQ |
Part Details for VSC7125QN
VSC7125QN CAD Models
VSC7125QN Part Data Attributes
|
VSC7125QN
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC7125QN
Vitesse Semiconductor Corporation
Telecom Circuit, 1-Func, GAAS, PQFP64, 14 X 14 MM, PLASTIC, QFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.66SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | GAAS | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |