Part Details for VSB9122S4 by Filtronic Compound Semiconductor
Overview of VSB9122S4 by Filtronic Compound Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VSB9122S4
VSB9122S4 CAD Models
VSB9122S4 Part Data Attributes
|
VSB9122S4
Filtronic Compound Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VSB9122S4
Filtronic Compound Semiconductor
Gunn Diode, 0.08W P(O), Continuous Wave,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FILTRONIC COMPOUND SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.08 W | |
Configuration | SINGLE | |
Diode Type | GUNN DIODE | |
Number of Elements | 1 | |
Operating Current-Typ | 310 mA | |
Operating Frequency-Max | 110 GHz | |
Operating Frequency-Min | 30 GHz | |
Operating Voltage-Nom | 6 V | |
Output Power-Min | 0.08 W | |
Surface Mount | NO |