Part Details for VSB-36TB by FUJITSU Semiconductor Limited
Overview of VSB-36TB by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSB-36TB
VSB-36TB CAD Models
VSB-36TB Part Data Attributes
|
VSB-36TB
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
VSB-36TB
FUJITSU Semiconductor Limited
Power/Signal Relay, SPDT, Momentary, 0.019A (Coil), 36VDC (Coil), 700mW (Coil), 16A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 12.9 mm | |
Body Height | 25.3 mm | |
Body Length or Diameter | 29.2 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 25.2 V | |
Coil Power | 700 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 1850 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@150VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29.2mm X 12.9mm X 25.3mm | |
Reference Standard | BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
Alternate Parts for VSB-36TB
This table gives cross-reference parts and alternative options found for VSB-36TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSB-36TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSB-36TB | Power/Signal Relay, SPDT, Momentary, 0.019A (Coil), 36VDC (Coil), 700mW (Coil), 16A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Component Ltd | VSB-36TB vs VSB-36TB |