Part Details for VSB-24STB by FUJITSU Semiconductor Limited
Overview of VSB-24STB by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSB-24STB
VSB-24STB CAD Models
VSB-24STB Part Data Attributes
|
VSB-24STB
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
VSB-24STB
FUJITSU Semiconductor Limited
Power/Signal Relay, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 16A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 12.9 mm | |
Body Height | 25.3 mm | |
Body Length or Diameter | 29.2 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@150VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29.2mm X 12.9mm X 25.3mm | |
Reference Standard | BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
Alternate Parts for VSB-24STB
This table gives cross-reference parts and alternative options found for VSB-24STB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSB-24STB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2R-1-E-ASI24VDC | Power/Signal Relay, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 16A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | OMRON Corporation | VSB-24STB vs G2R-1-E-ASI24VDC |
VSB-24STB | Power/Signal Relay, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 16A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Component Ltd | VSB-24STB vs VSB-24STB |
VSB-24STB | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.022A (COIL), 24VDC (COIL), 530mW (COIL), 16A (CONTACT), 150VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | FUJITSU Limited | VSB-24STB vs VSB-24STB |
G2R-14-24VDC | Power/Signal Relay, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | OMRON Corporation | VSB-24STB vs G2R-14-24VDC |
G2R-1-EDC24 | Power/Signal Relay, 1 Form A, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, | OMRON Corporation | VSB-24STB vs G2R-1-EDC24 |