VSA53016/FREQ-OUT23
Connor-Winfield
Description: CMOS/TTL Output Clock Oscillator, 30MHz Min, 65MHz Max

Overview of VSA53016/FREQ-OUT23 by Connor-Winfield

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7662MTV/B Rochester Electronics LLC ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS
ICL7660SMTV Rochester Electronics LLC Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8
LM1578AH/883 Rochester Electronics LLC Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8

CAD Models for VSA53016/FREQ-OUT23 by Connor-Winfield
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VSA53016/FREQ-OUT23 by Connor-Winfield

VSA53016/FREQ-OUT23
Connor-Winfield
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CONNOR WINFIELD CORP
Reach Compliance Code
unknown
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
160 ppm
Frequency Stability
100%
Linearity
10%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
65 MHz
Operating Frequency-Min
30 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
CMOS/TTL
Output Load
50 pF
Physical Dimension
14.22mm x 11.68mm x 3.81mm
Rise Time-Max
3 ns
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. VSA53016/FREQ-OUT23
    Connor-Winfield
    CMOS/TTL Output Clock Oscillator, 30MHz Min, 65MHz Max
    VS

Related Parts for VSA53016/FREQ-OUT23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSA53016/FREQ-OUT23 by Connor-Winfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSA53016/FREQ-OUT23 by Connor-Winfield

Select Manufacturer
Which Manufacturer of VSA53016/FREQ-OUT23 would you like to use for your alert(s)?
  • Please alert me when VSA53016/FREQ-OUT23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSA53016/FREQ-OUT23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSA53016/FREQ-OUT23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSA53016/FREQ-OUT23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSA53016/FREQ-OUT23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSA53016/FREQ-OUT23 by Connor-Winfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: