Part Details for VS9TRK-161.1328-EL by Raltron Electronics Corporation
Overview of VS9TRK-161.1328-EL by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-823MXB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
MSS6132-823MXC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
MSS6132-823 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for VS9TRK-161.1328-EL
VS9TRK-161.1328-EL CAD Models
VS9TRK-161.1328-EL Part Data Attributes
|
VS9TRK-161.1328-EL
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
VS9TRK-161.1328-EL
Raltron Electronics Corporation
Oscillator, 1MHz Min, 180MHz Max, 161.1328MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 180 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 161.1328 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |