Part Details for VS9TRFA-200.000-C-EH by Raltron Electronics Corporation
Overview of VS9TRFA-200.000-C-EH by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VS9TRFA-200.000-C-EH
VS9TRFA-200.000-C-EH CAD Models
VS9TRFA-200.000-C-EH Part Data Attributes
|
VS9TRFA-200.000-C-EH
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
VS9TRFA-200.000-C-EH
Raltron Electronics Corporation
Oscillator, 60MHz Min, 200MHz Max, 200MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 60 MHz | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 135 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |