Part Details for VS9AUJ-60.000 by Raltron Electronics Corporation
Overview of VS9AUJ-60.000 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS9AUJ-60.000
VS9AUJ-60.000 CAD Models
VS9AUJ-60.000 Part Data Attributes
|
VS9AUJ-60.000
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
VS9AUJ-60.000
Raltron Electronics Corporation
Oscillator, 60MHz Min, 550MHz Max, 60MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 550 MHz | |
Operating Frequency-Min | 60 MHz | |
Operating Frequency-Nom | 60 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |