-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 60W, 5V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3774
|
Newark | Esd Protection Device, 12V, Dsn0603, Clamping Voltage Vc Max:12V, Diode Case Style:Dsn0603, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:100Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Rohm VS5V0BC1EST15R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9270 |
|
$0.0210 | Buy Now |
DISTI #
VS5V0BC1EST15RCT-ND
|
DigiKey | TVS DIODE 5VWM 12VC DSN0603-2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14899 In Stock |
|
$0.0238 / $0.2200 | Buy Now |
DISTI #
VS5V0BC1EST15R
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 60W 2-Pin SOD-962 Embossed T/R - Tape and Reel (Alt: VS5V0BC1EST15R) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0274 | Buy Now |
DISTI #
755-VS5V0BC1EST15R
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BI DIRECTIONAL PROTECTION DIODE RoHS: Compliant | 29755 |
|
$0.0240 / $0.2200 | Buy Now |
|
Future Electronics | Bi Directional ESD Protection Diode, silicon package size is 0.6 X 0.3 X 0.28mm RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0236 / $0.0260 | Buy Now |
DISTI #
63441598
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin Case 0201(0603Metric) T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 2201 | Americas - 15000 |
|
$0.0512 / $0.0555 | Buy Now |
DISTI #
61718174
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin Case 0201(0603Metric) T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 2201 | Americas - 9205 |
|
$0.0525 / $0.0555 | Buy Now |
DISTI #
62476527
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin Case 0201(0603Metric) T/R RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 2213 | Americas - 7770 |
|
$0.0488 / $0.0970 | Buy Now |
|
Quest Components | 19364 |
|
$0.0665 / $0.3800 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 2700-Authorized Distributor |
|
$0.0250 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS5V0BC1EST15R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS5V0BC1EST15R
ROHM Semiconductor
Trans Voltage Suppressor Diode, 60W, 5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 60 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |