-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7549
|
Newark | Tvs Diode, Unidir, 33V, 200W, Pmde Rohs Compliant: Yes |Rohm VS33VUA1VWMTFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$0.1790 / $0.5200 | Buy Now |
DISTI #
846-VS33VUA1VWMTFTRCT-ND
|
DigiKey | 33V 200W, COMPACT AND HIGHLY REL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2450 In Stock |
|
$0.1725 / $0.6900 | Buy Now |
DISTI #
VS33VUA1VWMTFTR
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 200W 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: VS33VUA1VWMTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1616 | Buy Now |
DISTI #
755-VS33VUA1VWMTFTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TRANS VOLTAGE SUPP RoHS: Compliant | 5799 |
|
$0.1720 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1793 | Buy Now |
DISTI #
62333147
|
Verical | Diode TVS Single Uni-Dir 33V 200W Automotive 2-Pin PMDE T/R RoHS: Compliant Min Qty: 421 Package Multiple: 1 Date Code: 2201 | Americas - 2800 |
|
$0.1931 / $0.2499 | Buy Now |
DISTI #
61655589
|
Verical | Diode TVS Single Uni-Dir 33V 200W Automotive 2-Pin PMDE T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 475 |
|
$0.3037 / $0.4388 | Buy Now |
|
Quest Components | 2240 |
|
$0.2380 / $0.5950 | Buy Now | |
DISTI #
VS33VUA1VWMTFTR
|
TTI | ESD Protection Diodes / TVS Diodes TRANS VOLTAGE SUPP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1730 / $0.1900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.2040 / $0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS33VUA1VWMTFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS33VUA1VWMTFTR
ROHM Semiconductor
Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 40 V | |
Breakdown Voltage-Min | 36 V | |
Breakdown Voltage-Nom | 38 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS33VUA1VWMTFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS33VUA1VWMTFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS33VUA1VWMTR | Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon, | ROHM Semiconductor | VS33VUA1VWMTFTR vs VS33VUA1VWMTR |