Part Details for VS2TUHQ-65.536 by Raltron Electronics Corporation
Overview of VS2TUHQ-65.536 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for VS2TUHQ-65.536
VS2TUHQ-65.536 CAD Models
VS2TUHQ-65.536 Part Data Attributes
|
VS2TUHQ-65.536
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
VS2TUHQ-65.536
Raltron Electronics Corporation
VCXO, Clock, 1MHz Min, 65.536MHz Max, 65.536MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Deviation/Pullability | 50 ppm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 65.536 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 65.536 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HYBRID |