Part Details for VS2AUH-16.384 by Raltron Electronics Corporation
Overview of VS2AUH-16.384 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS2AUH-16.384
VS2AUH-16.384 CAD Models
VS2AUH-16.384 Part Data Attributes
|
VS2AUH-16.384
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
VS2AUH-16.384
Raltron Electronics Corporation
HCMOS Output Clock Oscillator, 1MHz Min, 100MHz Max, 16.384MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for VS2AUH-16.384
This table gives cross-reference parts and alternative options found for VS2AUH-16.384. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS2AUH-16.384, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFV14-H16.384MHZ100XB50 | HCMOS Output Clock Oscillator, 16.384MHz Nom, DIP-14/4 | CTS Corporation | VS2AUH-16.384 vs DFV14-H16.384MHZ100XB50 |
DFV14-H16.384MHZ150XB50 | HCMOS Output Clock Oscillator, 16.384MHz Nom, DIP-14/4 | CTS Corporation | VS2AUH-16.384 vs DFV14-H16.384MHZ150XB50 |
VS2ASH-16.384 | HCMOS Output Clock Oscillator, 1MHz Min, 100MHz Max, 16.384MHz Nom | Raltron Electronics Corporation | VS2AUH-16.384 vs VS2ASH-16.384 |
VS2AVJ-16.384 | HCMOS Output Clock Oscillator, 1MHz Min, 100MHz Max, 16.384MHz Nom | Raltron Electronics Corporation | VS2AUH-16.384 vs VS2AVJ-16.384 |
VS2AUJ-16.384 | HCMOS Output Clock Oscillator, 1MHz Min, 100MHz Max, 16.384MHz Nom | Raltron Electronics Corporation | VS2AUH-16.384 vs VS2AUJ-16.384 |
VS2ARF-16.384 | HCMOS Output Clock Oscillator, 1MHz Min, 100MHz Max, 16.384MHz Nom | Raltron Electronics Corporation | VS2AUH-16.384 vs VS2ARF-16.384 |
VS2ARH-16.384 | HCMOS Output Clock Oscillator, 1MHz Min, 100MHz Max, 16.384MHz Nom | Raltron Electronics Corporation | VS2AUH-16.384 vs VS2ARH-16.384 |
VS2AUF-16.384 | HCMOS Output Clock Oscillator, 1MHz Min, 100MHz Max, 16.384MHz Nom | Raltron Electronics Corporation | VS2AUH-16.384 vs VS2AUF-16.384 |
VS2AVG-16.384 | HCMOS Output Clock Oscillator, 1MHz Min, 100MHz Max, 16.384MHz Nom | Raltron Electronics Corporation | VS2AUH-16.384 vs VS2AVG-16.384 |
VS2ASF-16.384 | HCMOS Output Clock Oscillator, 1MHz Min, 100MHz Max, 16.384MHz Nom | Raltron Electronics Corporation | VS2AUH-16.384 vs VS2ASF-16.384 |