Part Details for VS-VSKJS209/150 by Vishay Intertechnologies
Overview of VS-VSKJS209/150 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-VSKJS209/150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-VSKJS209/150
|
Avnet Americas | Modules Rectifiers - AAP SK - Bulk (Alt: VS-VSKJS209/150) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3412 / $29.0500 | Buy Now |
DISTI #
844-VSKJS209/150
|
Mouser Electronics | Diode Modules 200 Amp 150 Volt 11300 Amp IFSM RoHS: Compliant | 10 |
|
$34.4100 / $42.0200 | Buy Now |
DISTI #
VS-VSKJS209/150
|
TTI | Diode Modules 200 Amp 150 Volt 11300 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$35.2700 | Buy Now |
DISTI #
VS-VSKJS209/150
|
TME | Module: diode, double,common anode, 150V, If: 200A, Ufmax: 1.13V Min Qty: 1 | 0 |
|
$34.8200 / $50.5600 | RFQ |
Part Details for VS-VSKJS209/150
VS-VSKJS209/150 CAD Models
VS-VSKJS209/150 Part Data Attributes
|
VS-VSKJS209/150
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKJS209/150
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-240AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-240AA, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 11300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 6000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |