Diodes
VS-STPS20L15GPBF
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3

Overview of VS-STPS20L15GPBF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for VS-STPS20L15GPBF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-STPS20L15GPBF by Vishay Intertechnologies

VS-STPS20L15GPBF
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-263
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.33 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
700 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. VS-STPS20L15GPBF
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3
    VS

Alternate Parts for VS-STPS20L15GPBF

This table gives cross-reference parts and alternative options found for VS-STPS20L15GPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-STPS20L15GPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
19TQ015STRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies VS-STPS20L15GPBF vs 19TQ015STRR
MBRB2515L Schottky Barrier Rectifier, 15 V, 25 A, D2PAK 2 LEAD, 50-TUBE onsemi VS-STPS20L15GPBF vs MBRB2515L
VS-19TQ015SPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS20L15GPBF vs VS-19TQ015SPBF
STPS20L15G Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS20L15GPBF vs STPS20L15G
MBRB2515L Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 15V V(RRM), Silicon, PLASTIC, D2PAK-3/2 Diodes Incorporated VS-STPS20L15GPBF vs MBRB2515L
19TQ015S Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies VS-STPS20L15GPBF vs 19TQ015S
19TQ015S-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, Silicon, PLASTIC, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd VS-STPS20L15GPBF vs 19TQ015S-G
STPS20L15G-TR 15 V, 20 A Low Drop OR-Ing Power Schottky Rectifier STMicroelectronics VS-STPS20L15GPBF vs STPS20L15G-TR
MBRB2515L Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 15V V(RRM), Silicon, PLASTIC, D2PAK-3 Lite-On Semiconductor Corporation VS-STPS20L15GPBF vs MBRB2515L
VS-STPS20L15GTRLP Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS20L15GPBF vs VS-STPS20L15GTRLP
Part Number Description Manufacturer Compare
MBRB2515LG Schottky Barrier Rectifier, 15 V, 25 A, D2PAK 2 LEAD, 50-TUBE onsemi VS-STPS20L15GPBF vs MBRB2515LG
VS-STPS20L15G-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-STPS20L15GPBF vs VS-STPS20L15G-M3
STPS20L15G Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS20L15GPBF vs STPS20L15G
MBRB2515L Schottky Barrier Rectifier, 15 V, 25 A, D2PAK 2 LEAD, 50-TUBE onsemi VS-STPS20L15GPBF vs MBRB2515L
VS-19TQ015STRR-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-STPS20L15GPBF vs VS-19TQ015STRR-M3
MBRB2515L Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 15V V(RRM), Silicon, PLASTIC, D2PAK-3/2 Diodes Incorporated VS-STPS20L15GPBF vs MBRB2515L
VS-19TQ015STRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS20L15GPBF vs VS-19TQ015STRRPBF
VS-STPS20L15GTRLP Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS20L15GPBF vs VS-STPS20L15GTRLP
STPS20L15G Low Drop OR-Ing Power Schottky Rectifier STMicroelectronics VS-STPS20L15GPBF vs STPS20L15G
VS-19TQ015SPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS20L15GPBF vs VS-19TQ015SPBF

Related Parts for VS-STPS20L15GPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-STPS20L15GPBF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-STPS20L15GPBF by Vishay Intertechnologies

  • Please alert me when VS-STPS20L15GPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-STPS20L15GPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-STPS20L15GPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-STPS20L15GPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-STPS20L15GPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-STPS20L15GPBF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: