VS-ST303C04CFN1
Vishay Intertechnologies
Description: Silicon Controlled Rectifier,

Overview of VS-ST303C04CFN1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for VS-ST303C04CFN1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55M1097
Newark Silicon Controlled Rectifier,400V V(Drm),620A I(T),to-200Ab |Vishay VS-ST303C04CFN1 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for VS-ST303C04CFN1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-ST303C04CFN1 by Vishay Intertechnologies

VS-ST303C04CFN1
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
Vishay
Additional Feature
HIGH SPEED
Circuit Commutated Turn-off Time-Nom
10 µs
Configuration
SINGLE
DC Gate Trigger Current-Max
200 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
600 mA
JEDEC-95 Code
TO-200AB
JESD-30 Code
O-CEDB-N2
Non-Repetitive Pk On-state Cur
8320 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
620000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RMS On-state Current-Max
1180 A
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. VS-ST303C04CFN1
    Vishay Intertechnologies
    Silicon Controlled Rectifier,
    VS

Related Parts for VS-ST303C04CFN1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-ST303C04CFN1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-ST303C04CFN1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-ST303C04CFN1 would you like to use for your alert(s)?
  • Please alert me when VS-ST303C04CFN1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-ST303C04CFN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-ST303C04CFN1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-ST303C04CFN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-ST303C04CFN1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-ST303C04CFN1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: