Part Details for VS-ST230S04P0VPBF by Vishay Intertechnologies
Overview of VS-ST230S04P0VPBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VS-ST230S04P0VPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-ST230S04P0VPBF
|
Avnet Americas | Thyristors - TO-93 COMP RND - Tape and Reel (Alt: VS-ST230S04P0VPBF) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$58.2546 / $65.7112 | Buy Now |
DISTI #
844-ST230S04P0VPBF
|
Mouser Electronics | SCRs 230 Amp 400 Volt 360 Amp IT(RMS) RoHS: Compliant | 0 |
|
$68.2600 | Order Now |
DISTI #
VS-ST230S04P0VPBF
|
TTI | SCRs 230 Amp 400 Volt 360 Amp IT(RMS) RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$67.5800 | Buy Now |
Part Details for VS-ST230S04P0VPBF
VS-ST230S04P0VPBF CAD Models
VS-ST230S04P0VPBF Part Data Attributes
|
VS-ST230S04P0VPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST230S04P0VPBF
Vishay Intertechnologies
Silicon Controlled Rectifier, 230A I(T), 400V V(DRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 5970 A | |
On-state Current-Max | 230000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |