Part Details for VS-SD2500C25K by Vishay Intertechnologies
Overview of VS-SD2500C25K by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for VS-SD2500C25K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3093
|
Newark | Standard Diode, 3Ka, 2.5Kv Do-200Ac, Repetitive Peak Reverse Voltage:2.5Kv, Average Forward Current:3Ka, Forward Voltage Max:1.41V, Diode Module Configuration:-, Diode Case Style:Do-200Ac, No. Of Pins:2Pins, Diode Mounting:Panel Rohs Compliant: Yes |Vishay VS-SD2500C25K Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.9800 / $206.2900 | Buy Now |
DISTI #
VS-SD2500C25K
|
Avnet Americas | Diode Switching 2.5KV 3KA 2-Pin DO-200AC - Bulk (Alt: VS-SD2500C25K) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$194.7469 / $247.4008 | Buy Now |
DISTI #
844-SD2500C25K
|
Mouser Electronics | Rectifiers 2500 Volt 3000 Amp RoHS: Compliant | 4 |
|
$193.7700 / $206.8800 | Buy Now |
DISTI #
VS-SD2500C25K
|
TTI | Rectifiers 2500 Volt 3000 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$188.0700 / $204.8100 | Buy Now |
DISTI #
VS-SD2500C25K
|
TME | Diode: hockey-puck rectifying, 2.5kV, 3kA, 5kA, DO200AC,K-PUK Min Qty: 1 | 0 |
|
$245.8200 / $303.4700 | RFQ |
DISTI #
VS-SD2500C25K
|
EBV Elektronik | 2500V 3000A Std. Recovery Diode DO-200AC (K-Puk) (Alt: VS-SD2500C25K) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-SD2500C25K
VS-SD2500C25K CAD Models
VS-SD2500C25K Part Data Attributes
|
VS-SD2500C25K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-SD2500C25K
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.41 V | |
JEDEC-95 Code | DO-200AC | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 32460 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3000 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 2500 V | |
Reverse Current-Max | 75000 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-SD2500C25K
This table gives cross-reference parts and alternative options found for VS-SD2500C25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-SD2500C25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-SD2500C24K | Rectifier Diode, | Vishay Intertechnologies | VS-SD2500C25K vs VS-SD2500C24K |