Part Details for VS-SD1553C18S30K by Vishay Intertechnologies
Overview of VS-SD1553C18S30K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for VS-SD1553C18S30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3044
|
Newark | Fast Diode, 1650A, 1.8Kv, Do-200Ac, Repetitive Peak Reverse Voltage:1.8Kv, Average Forward Current:1.65Ka, Diode Configuration:Single, Forward Voltage Max:2.6V, Reverse Recovery Time:3µs, Forward Surge Current:23Ka, No. Of Pins:2 Pinrohs Compliant: Yes |Vishay VS-SD1553C18S30K RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$339.3040 | Buy Now |
Part Details for VS-SD1553C18S30K
VS-SD1553C18S30K CAD Models
VS-SD1553C18S30K Part Data Attributes
|
VS-SD1553C18S30K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-SD1553C18S30K
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1650A, 1800V V(RRM), Silicon, DO-200AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.6 V | |
JEDEC-95 Code | DO-200AC | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 23000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1650 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Current-Max | 75000 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |