Part Details for VS-PPC-C1-RJ45-MNNA-PG9-4Q5-B by Phoenix Contact
Overview of VS-PPC-C1-RJ45-MNNA-PG9-4Q5-B by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft | |
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft | |
MP-5FRJ45STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft |
Price & Stock for VS-PPC-C1-RJ45-MNNA-PG9-4Q5-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9391
|
Newark | Rj45 Connector, Plug, 8P4C, 1Port, Cat5E Rohs Compliant: Yes |Phoenix Contact VS-PPC-C1-RJ45-MNNA-PG9-4Q5-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$30.3700 / $43.6600 | Buy Now |
Part Details for VS-PPC-C1-RJ45-MNNA-PG9-4Q5-B
VS-PPC-C1-RJ45-MNNA-PG9-4Q5-B CAD Models
VS-PPC-C1-RJ45-MNNA-PG9-4Q5-B Part Data Attributes
|
VS-PPC-C1-RJ45-MNNA-PG9-4Q5-B
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-PPC-C1-RJ45-MNNA-PG9-4Q5-B
Phoenix Contact
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |