There are no models available for this part yet.
Overview of VS-MUR2020CTPBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VS-MUR2020CTPBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63J7982
|
Newark | Ultrafast Rectifier Common Cathode 20A To220Ab, Repetitive Peak Reverse Voltage:200V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:850Mv, Reverse Recovery Time:25Ns, No. Of Pins:3 Pin Rohs Compliant: Yes |Vishay VS-MUR2020CTPBF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70079005
|
RS | Diode Ultrafast 200V 20A 25ns TO-220AB | Vishay PCS VS-MUR2020CTPBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ | |
Bristol Electronics | 136 |
|
RFQ | ||||
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 10A, 200V V(RRM), SILICON, TO-220AB | 108 |
|
$1.1493 / $2.0896 | Buy Now |
CAD Models for VS-MUR2020CTPBF by Vishay Intertechnologies
Part Data Attributes for VS-MUR2020CTPBF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-3
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.85 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for VS-MUR2020CTPBF
This table gives cross-reference parts and alternative options found for VS-MUR2020CTPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MUR2020CTPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR2020CT | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Vishay Intertechnologies | VS-MUR2020CTPBF vs MUR2020CT |
Related Parts for VS-MUR2020CTPBF
-
VS-10BQ040TRPBFRectifier Diodes
-
BZX84-C5V1Zener Diodes
-
LGU1J272MELZFixed Capacitors
-
LC03-6.TBTTransient Suppressors
-
IRF7103PBFPower Field-Effect Transistors
-
MC9S12XET256MALMicrocontrollers
-
RC0603JR-07150KFixed Resistors
-
TPS57040QDGQRQ1Switching Regulator or Controllers
-
2N7002K-T1-E3Small Signal Field-Effect Transistors