Part Details for VS-MBRB1545CTPBF by Vishay Intertechnologies
Overview of VS-MBRB1545CTPBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-MBRB1545CTPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7936
|
Newark | Schottky Rectifier Common Cathode 15A To-263Ab, Repetitive Peak Reverse Voltage:45V, Average Forward Current:15A, Diode Configuration:Single, Diode Case Style:To-263Ab, No. Of Pins:2Pins, Forward Voltage Max:840Mv, Product Range:- Rohs Compliant: Yes |Vishay VS-MBRB1545CTPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$0.3070 | Buy Now |
DISTI #
70078999
|
RS | Diode, Schottky Barrier, Switching, Vr 45V, If 15A, Pkg TO-263AB, Vf 0.57V, Tj +150degc | Vishay PCS VS-MBRB1545CTPBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
Part Details for VS-MBRB1545CTPBF
VS-MBRB1545CTPBF CAD Models
VS-MBRB1545CTPBF Part Data Attributes
|
VS-MBRB1545CTPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MBRB1545CTPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 690 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN (SN) - WITH NICKEL (NI) BARRIER | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-MBRB1545CTPBF
This table gives cross-reference parts and alternative options found for VS-MBRB1545CTPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBRB1545CTPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15CTQ045S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | VS-MBRB1545CTPBF vs 15CTQ045S-G |
MBRB1545CT-T | Rectifier Diode, | Micro Commercial Components | VS-MBRB1545CTPBF vs MBRB1545CT-T |
VS-MBRB1545CTTRRP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-262, 3 PIN | Vishay Intertechnologies | VS-MBRB1545CTPBF vs VS-MBRB1545CTTRRP |
VS-15CTQ035S-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MBRB1545CTPBF vs VS-15CTQ035S-M3 |
15CTQ045STR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon | International Rectifier | VS-MBRB1545CTPBF vs 15CTQ045STR |
VS-15CTQ045STRLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | VS-MBRB1545CTPBF vs VS-15CTQ045STRLPBF |
VS-15CTQ035SPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | VS-MBRB1545CTPBF vs VS-15CTQ035SPBF |
MBRB1545CT-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-MBRB1545CTPBF vs MBRB1545CT-T4 |
VS-MBRB1545CTTRLP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-262, 3 PIN | Vishay Intertechnologies | VS-MBRB1545CTPBF vs VS-MBRB1545CTTRLP |
VS-15CTQ045STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MBRB1545CTPBF vs VS-15CTQ045STRL-M3 |