Part Details for VS-MBR2035CT-1PBF by Vishay Semiconductors
Overview of VS-MBR2035CT-1PBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1952MPGN-1#PBF | Analog Devices | 1x Switch Sync For Cntr | |
LT3080EMS8E-1#PBF | Analog Devices | Parallelable 1.1A Adj 1x Res L | |
LT3080IDD-1#PBF | Analog Devices | Parallelable 1.1A Adj 1x Res L |
Price & Stock for VS-MBR2035CT-1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-MBR2035CT-1PBF-ND
|
DigiKey | DIODE ARR SCHOTT 35V 10A TO262AA Lead time: 38 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for VS-MBR2035CT-1PBF
VS-MBR2035CT-1PBF CAD Models
VS-MBR2035CT-1PBF Part Data Attributes
Alternate Parts for VS-MBR2035CT-1PBF
This table gives cross-reference parts and alternative options found for VS-MBR2035CT-1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBR2035CT-1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2035CT-1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-262AA, PLASTIC, MODIFIED TO-262, 3 PIN | International Rectifier | VS-MBR2035CT-1PBF vs MBR2035CT-1 |
MBR2035CT-1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN | Sensitron Semiconductors | VS-MBR2035CT-1PBF vs MBR2035CT-1 |
MBR2035CT-1PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-262AA, PLASTIC, MODIFIED TO-262, 3 PIN | International Rectifier | VS-MBR2035CT-1PBF vs MBR2035CT-1PBF |