VS-MBR1545CT-N3
Vishay Semiconductors
Description: DIODE RECTIFIER DIODE, Rectifier Diode

Overview of VS-MBR1545CT-N3 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for VS-MBR1545CT-N3 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-MBR1545CT-N3 by Vishay Semiconductors

VS-MBR1545CT-N3
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.84 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
7.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
100 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS-MBR1545CT-N3
    Vishay Semiconductors
    DIODE RECTIFIER DIODE, Rectifier Diode
    VS

Alternate Parts for VS-MBR1545CT-N3

This table gives cross-reference parts and alternative options found for VS-MBR1545CT-N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBR1545CT-N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR1545CT-YC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor VS-MBR1545CT-N3 vs MBR1545CT-YC0
MBR1545CT Rectifier Diode, Taitron Components Inc VS-MBR1545CT-N3 vs MBR1545CT
MBR1545CT Schottky Barrier Rectifier; Configuration: Dual,Common Cathode; VRRM Max (V): 45V; IAV Max (A): 15A; VFM Max (V): 0.7V; @ IF (A): 15A; IFSM Max (A): 150A; IR Max (uA): 100uA; @VR (V): 45V; Package: TO-220AB Galaxy Microelectronics VS-MBR1545CT-N3 vs MBR1545CT
MBR1545CT-PBF Rectifier Diode Digitron Semiconductors VS-MBR1545CT-N3 vs MBR1545CT-PBF
MBR1545CT Schottky Barrier Rectifier, 15 A, 45 V, 1000-TUBE onsemi VS-MBR1545CT-N3 vs MBR1545CT
MBR1545CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor VS-MBR1545CT-N3 vs MBR1545CTD0
MBR15H45CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-MBR1545CT-N3 vs MBR15H45CT-E3/45
MBR1545CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-MBR1545CT-N3 vs MBR1545CT
MBR1545CTHE3/45 DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors VS-MBR1545CT-N3 vs MBR1545CTHE3/45
MBR1545CTPG 7.5A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 4 PIN onsemi VS-MBR1545CT-N3 vs MBR1545CTPG
Part Number Description Manufacturer Compare
MBR1545CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-MBR1545CT-N3 vs MBR1545CT-E3/45
MBR15H45CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-MBR1545CT-N3 vs MBR15H45CT-E3/45
MBR1545CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-MBR1545CT-N3 vs MBR1545CT
MBR1545CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor VS-MBR1545CT-N3 vs MBR1545CTC0
MBR1545CT-YC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor VS-MBR1545CT-N3 vs MBR1545CT-YC0
MBR15H45CT-E3/45 DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors VS-MBR1545CT-N3 vs MBR15H45CT-E3/45
MBR1545CTPG 7.5A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 4 PIN onsemi VS-MBR1545CT-N3 vs MBR1545CTPG
MBR1545CT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, Micro Commercial Components VS-MBR1545CT-N3 vs MBR1545CT-BP-HF
MBR1545CT Rectifier Diode, Taitron Components Inc VS-MBR1545CT-N3 vs MBR1545CT
MBR1545CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor VS-MBR1545CT-N3 vs MBR1545CTD0

Related Parts for VS-MBR1545CT-N3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-MBR1545CT-N3 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-MBR1545CT-N3 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of VS-MBR1545CT-N3 would you like to use for your alert(s)?
  • Please alert me when VS-MBR1545CT-N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-MBR1545CT-N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-MBR1545CT-N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-MBR1545CT-N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-MBR1545CT-N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-MBR1545CT-N3 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: