There are no models available for this part yet.
Overview of VS-KBPC810 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-KBPC810 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06F8816
|
Newark | Bridge Rectifier, Single Phase, 8A, 1Kv, Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:8A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: No |Vishay VS-KBPC810 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.0100 | Buy Now | |
DISTI #
VS-KBPC810
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 8A 4-Pin D-72 - Tape and Reel (Alt: VS-KBPC810) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$2.0010 | Buy Now | |
DISTI #
844-KBPC810
|
Mouser Electronics | Bridge Rectifiers RECOMMENDED ALT KBPC RoHS: Compliant | 62 |
|
$2.1100 / $5.0300 | Buy Now | |
DISTI #
VS-KBPC810
|
TTI | Bridge Rectifiers RECOMMENDED ALT KBPC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.1100 / $2.3900 | Buy Now | |
DISTI #
VS-KBPC810
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 8A, Ifsm: 125A, THT Min Qty: 1 | 0 |
|
$1.9600 / $3.2700 | RFQ |
CAD Models for VS-KBPC810 by Vishay Intertechnologies
Part Data Attributes for VS-KBPC810 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
D-72, 4 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
35 Weeks
|
Date Of Intro
|
2016-07-19
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
S-PUFM-W4
|
Non-rep Pk Forward Current-Max
|
137 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|