VS-GT100TP120N
Vishay Intertechnologies
Description: Insulated Gate Bipolar Transistor

Overview of VS-GT100TP120N by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for VS-GT100TP120N by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VS-GT100TP120N
Avnet Americas OUTPUT & SW MODULES - IAP IGBT - Bulk (Alt: VS-GT100TP120N) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk 0
RFQ

CAD Models for VS-GT100TP120N by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-GT100TP120N by Vishay Intertechnologies

VS-GT100TP120N
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MODULE-7
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW CONDUCTION LOSS
Case Connection
ISOLATED
Collector Current-Max (IC)
180 A
Collector-Emitter Voltage-Max
1200 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
7.5 V
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-X7
Number of Elements
2
Number of Terminals
7
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
652 W
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
407 ns
Turn-on Time-Nom (ton)
247 ns
VCEsat-Max
2.35 V
Want to compare parts?
  1. VS-GT100TP120N
    Vishay Intertechnologies
    Insulated Gate Bipolar Transistor
    VS

Related Parts for VS-GT100TP120N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-GT100TP120N by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-GT100TP120N by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-GT100TP120N would you like to use for your alert(s)?
  • Please alert me when VS-GT100TP120N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-GT100TP120N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-GT100TP120N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-GT100TP120N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-GT100TP120N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-GT100TP120N by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: