Part Details for VS-ETL1506SHM3 by Vishay Intertechnologies
Overview of VS-ETL1506SHM3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-ETL1506SHM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-ETL1506SHM3
|
Avnet Americas | Freds - D2PAK - Rail/Tube (Alt: VS-ETL1506SHM3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8439 | Buy Now |
DISTI #
78-VS-ETL1506SHM3
|
Mouser Electronics | Rectifiers Freds - D2PAK-e3 RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
DISTI #
VS-ETL1506SHM3
|
TTI | Rectifiers Freds - D2PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8700 | Buy Now |
DISTI #
VS-ETL1506SHM3
|
TME | Diode: rectifying, SMD, 600V, 15A, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$0.9800 / $1.6800 | RFQ |
DISTI #
VS-ETL1506SHM3
|
EBV Elektronik | (Alt: VS-ETL1506SHM3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-ETL1506SHM3
VS-ETL1506SHM3 CAD Models
VS-ETL1506SHM3 Part Data Attributes
|
VS-ETL1506SHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ETL1506SHM3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.07 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.27 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-ETL1506SHM3
This table gives cross-reference parts and alternative options found for VS-ETL1506SHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-ETL1506SHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-ETL1506S-M3 | DIODE 15 A, 600 V, SILICON, RECTIFIER DIODE, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3, Rectifier Diode | Vishay Semiconductors | VS-ETL1506SHM3 vs VS-ETL1506S-M3 |
VS-ETL1506S-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-ETL1506SHM3 vs VS-ETL1506S-M3 |
VS-ETL1506STRLHM3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-ETL1506SHM3 vs VS-ETL1506STRLHM3 |