There are no models available for this part yet.
Overview of VS-ETH3006STRR-M3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-ETH3006STRR-M3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X1766
|
Newark | Freds - D2Pak |Vishay VS-ETH3006STRR-M3 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7790 / $0.8100 | Buy Now | |
DISTI #
VS-ETH3006STRR-M3
|
Avnet Americas | Freds - D2PAK - Tape and Reel (Alt: VS-ETH3006STRR-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7608 / $0.8581 | Buy Now | |
DISTI #
78-VS-ETH3006STRR-M3
|
Mouser Electronics | Rectifiers 30A 600V Hyperfast 26ns RoHS: Compliant | 0 |
|
$0.7860 | Order Now | |
DISTI #
VS-ETH3006STRR-M3
|
TTI | Rectifiers 30A 600V Hyperfast 26ns RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.7800 | Buy Now | |
DISTI #
VS-ETH3006STRR-M3
|
TME | Diode: rectifying, SMD, 600V, 30A, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$1.2000 / $2.1400 | RFQ |
CAD Models for VS-ETH3006STRR-M3 by Vishay Intertechnologies
Part Data Attributes for VS-ETH3006STRR-M3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
D2PAK-3/2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
Application
|
HYPERFAST SOFT RECOVERY
|
Breakdown Voltage-Min
|
600 V
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
2.65 V
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
180 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
30 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
30 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Reverse Test Voltage
|
600 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for VS-ETH3006STRR-M3
This table gives cross-reference parts and alternative options found for VS-ETH3006STRR-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-ETH3006STRR-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-ETH3006STRR-M3 | DIODE 30 A, 600 V, SILICON, RECTIFIER DIODE, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3, Rectifier Diode | Vishay Semiconductors | VS-ETH3006STRR-M3 vs VS-ETH3006STRR-M3 |
VS-ETH3006S-M3 | DIODE 30 A, 600 V, SILICON, RECTIFIER DIODE, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3, Rectifier Diode | Vishay Semiconductors | VS-ETH3006STRR-M3 vs VS-ETH3006S-M3 |
VS-ETH3006STRL-M3 | DIODE 30 A, 600 V, SILICON, RECTIFIER DIODE, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3, Rectifier Diode | Vishay Semiconductors | VS-ETH3006STRR-M3 vs VS-ETH3006STRL-M3 |
VS-ETH3006STRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-ETH3006STRR-M3 vs VS-ETH3006STRL-M3 |