Part Details for VS-ETH1506-1HM3 by Vishay Intertechnologies
Overview of VS-ETH1506-1HM3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-ETH1506-1HM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-ETH1506-1HM3
|
Avnet Americas | FREDS - TO-262-E3 - Rail/Tube (Alt: VS-ETH1506-1HM3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.5918 / $2.0222 | Buy Now |
DISTI #
78-VS-ETH1506-1HM3
|
Mouser Electronics | Rectifiers 15 Amp 600 Volt RoHS: Compliant | 0 |
|
$1.5500 / $1.6300 | Order Now |
DISTI #
VS-ETH1506-1HM3
|
TTI | Rectifiers 15 Amp 600 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.5400 / $1.6100 | Buy Now |
DISTI #
VS-ETH1506-1HM3
|
TME | Diode: rectifying, THT, 600V, 15A, tube, Ifsm: 160A, IPAK,TO262AA Min Qty: 1 | 0 |
|
$0.9400 / $1.5300 | RFQ |
Part Details for VS-ETH1506-1HM3
VS-ETH1506-1HM3 CAD Models
VS-ETH1506-1HM3 Part Data Attributes
|
VS-ETH1506-1HM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ETH1506-1HM3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.45 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.036 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |