Part Details for VS-EPU6006LHN3 by Vishay Intertechnologies
Overview of VS-EPU6006LHN3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-EPU6006LHN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2949
|
Newark | Freds - To-247 |Vishay VS-EPU6006LHN3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.9000 | Buy Now |
DISTI #
VS-EPU6006LHN3
|
Avnet Americas | Freds - TO-247 (Alt: VS-EPU6006LHN3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.3765 / $1.4625 | Buy Now |
DISTI #
78-VS-EPU6006LHN3
|
Mouser Electronics | Rectifiers 600V 60A FRED Pt TO-247 LL 2L RoHS: Compliant | 471 |
|
$1.6800 / $3.1200 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
DISTI #
VS-EPU6006LHN3
|
TTI | Rectifiers 600V 60A FRED Pt TO-247 LL 2L RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.4600 / $1.5200 | Buy Now |
DISTI #
VS-EPU6006LHN3
|
TME | Diode: rectifying, THT, 600V, 60A, tube, Ifsm: 600A, TO247AD-2, 110ns Min Qty: 1 | 0 |
|
$2.2300 / $3.7100 | RFQ |
DISTI #
VS-EPU6006LHN3
|
EBV Elektronik | Freds - TO-247 (Alt: VS-EPU6006LHN3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-EPU6006LHN3
VS-EPU6006LHN3 CAD Models
VS-EPU6006LHN3 Part Data Attributes
|
VS-EPU6006LHN3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-EPU6006LHN3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.11 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-EPU6006LHN3
This table gives cross-reference parts and alternative options found for VS-EPU6006LHN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-EPU6006LHN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-60EPU06-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-EPU6006LHN3 vs VS-60EPU06-N3 |
VS-60EPU06-N3 | Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AC, 2 PIN | Vishay Intertechnologies | VS-EPU6006LHN3 vs VS-60EPU06-N3 |
VS-60EPU06HN3 | Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN | Vishay Intertechnologies | VS-EPU6006LHN3 vs VS-60EPU06HN3 |
KSF60F60 | Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247, | KYOCERA Corporation | VS-EPU6006LHN3 vs KSF60F60 |
VS-EPU6006L-N3 | Rectifier Diode, | Vishay Intertechnologies | VS-EPU6006LHN3 vs VS-EPU6006L-N3 |
VS-EPU6006-N3 | Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN | Vishay Intertechnologies | VS-EPU6006LHN3 vs VS-EPU6006-N3 |
VS-60EPU06PBF | DIODE 60 A, 600 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | VS-EPU6006LHN3 vs VS-60EPU06PBF |