Part Details for VS-8EWH06FNTRRHM3 by Vishay Intertechnologies
Overview of VS-8EWH06FNTRRHM3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VS-8EWH06FNTRRHM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-8EWH06FNTRRHM3
|
Avnet Americas | Freds - D-PAK - Tape and Reel (Alt: VS-8EWH06FNTRRHM3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9623 / $1.0649 | Buy Now |
DISTI #
78-VS-8EWH06FNTRRHM3
|
Mouser Electronics | Rectifiers Freds - D-PAK-e3 RoHS: Compliant | 0 |
|
$1.0100 / $1.0500 | Order Now |
DISTI #
VS-8EWH06FNTRRHM3
|
TTI | Rectifiers Freds - D-PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.9900 / $1.0300 | Buy Now |
DISTI #
VS-8EWH06FNTRRHM3
|
TME | Diode: rectifying, SMD, 600V, 8A, DPAK, automotive industry Min Qty: 1 | 0 |
|
$0.4680 / $0.8360 | RFQ |
Part Details for VS-8EWH06FNTRRHM3
VS-8EWH06FNTRRHM3 CAD Models
VS-8EWH06FNTRRHM3 Part Data Attributes
|
VS-8EWH06FNTRRHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-8EWH06FNTRRHM3
Vishay Intertechnologies
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.4 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.22 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-8EWH06FNTRRHM3
This table gives cross-reference parts and alternative options found for VS-8EWH06FNTRRHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-8EWH06FNTRRHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-8EWH06FNTRHM3 | Rectifier Diode, | Vishay Intertechnologies | VS-8EWH06FNTRRHM3 vs VS-8EWH06FNTRHM3 |
VS-8EWH06FNTRLHM3 | Rectifier Diode, | Vishay Intertechnologies | VS-8EWH06FNTRRHM3 vs VS-8EWH06FNTRLHM3 |