Part Details for VS-8ETL06PBF by Vishay Intertechnologies
Overview of VS-8ETL06PBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-8ETL06PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-8ETL06PBF
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-8ETL06PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 936 |
|
RFQ | ||
|
Quest Components | 748 |
|
$1.0322 / $2.5024 | Buy Now |
Part Details for VS-8ETL06PBF
VS-8ETL06PBF CAD Models
VS-8ETL06PBF Part Data Attributes
|
VS-8ETL06PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-8ETL06PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-8ETL06PBF
This table gives cross-reference parts and alternative options found for VS-8ETL06PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-8ETL06PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-8ETL06FPPBF | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220, ROHS COMPLIANT, PLASTIC, FULL PACK-2, Rectifier Diode | Vishay Semiconductors | VS-8ETL06PBF vs VS-8ETL06FPPBF |
VS-8ETL06-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-8ETL06PBF vs VS-8ETL06-N3 |
VS-8ETL06FP-N3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | Vishay Intertechnologies | VS-8ETL06PBF vs VS-8ETL06FP-N3 |