There are no models available for this part yet.
Overview of VS-8CSH02-M3/87A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VS-8CSH02-M3/87A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VS-8CSH02-M3/87A
|
Avnet Americas | Freds - SMPC - Tape and Reel (Alt: VS-8CSH02-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2289 | Buy Now | |
DISTI #
78-VS-8CSH02-M3/87A
|
Mouser Electronics | Rectifiers Hypfst Rct 2x4A 200V RoHS: Compliant | 6500 |
|
$0.2410 / $0.7300 | Buy Now | |
DISTI #
VS-8CSH02-M3/87A
|
TTI | Rectifiers Hypfst Rct 2x4A 200V RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.2420 / $0.2540 | Buy Now | |
DISTI #
VS-8CSH02-M3/87A
|
TME | Diode: rectifying, SMD, 200V, 8A, SMPC Min Qty: 1 | 0 |
|
$0.3290 / $0.7110 | RFQ |
CAD Models for VS-8CSH02-M3/87A by Vishay Intertechnologies
Part Data Attributes for VS-8CSH02-M3/87A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
|
Application
|
HYPERFAST SOFT RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JEDEC-95 Code
|
TO-277A
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
70 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
2 µA
|
Reverse Recovery Time-Max
|
0.025 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for VS-8CSH02-M3/87A
This table gives cross-reference parts and alternative options found for VS-8CSH02-M3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-8CSH02-M3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-8CSH02HM3/86A | Rectifier Diode, 1 Phase, 2 Element, 4A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN | Vishay Intertechnologies | VS-8CSH02-M3/87A vs VS-8CSH02HM3/86A |
VS-8CSH02HM3/87A | Rectifier Diode, 1 Phase, 2 Element, 4A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN | Vishay Intertechnologies | VS-8CSH02-M3/87A vs VS-8CSH02HM3/87A |