There are no models available for this part yet.
Overview of VS-86HFR100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for VS-86HFR100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07B4527
|
Newark | Rectifier Diode,1Kv V(Rrm),do-203Var |Vishay VS-86HFR100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1800 / $12.4600 | Buy Now | |
DISTI #
VS-86HFR100
|
Avnet Americas | Diodes - DO5 BRAZ SQR - Rail/Tube (Alt: VS-86HFR100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$10.1019 | Buy Now | |
DISTI #
844-86HFR100
|
Mouser Electronics | Rectifiers 1000 Volt 85 Amp RoHS: Compliant | 0 |
|
$12.0500 / $13.1400 | Order Now | |
DISTI #
VS-86HFR100
|
TTI | Rectifiers 1000 Volt 85 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$10.8000 / $13.0100 | Buy Now | |
DISTI #
VS-86HFR100
|
TME | Diode: rectifying, 1kV, 85A, anode to stud, DO203AB,DO5, 1.2V, bulk Min Qty: 1 | 0 |
|
$8.8000 / $12.8600 | RFQ |
CAD Models for VS-86HFR100 by Vishay Intertechnologies
Part Data Attributes for VS-86HFR100 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DO-5, 1 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
10 Weeks
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-203AB
|
JESD-30 Code
|
O-MUPM-D1
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
1800 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
180 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
85 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
9000 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for VS-86HFR100
This table gives cross-reference parts and alternative options found for VS-86HFR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-86HFR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-87HFR100 | Rectifier Diode, 1 Phase, 1 Element, 85A, 1000V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-86HFR100 vs VS-87HFR100 |
85HF100R-PBF | Rectifier Diode | Digitron Semiconductors | VS-86HFR100 vs 85HF100R-PBF |
VS-85HFR100M8 | Rectifier Diode, 1 Phase, 1 Element, 85A, 1000V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-86HFR100 vs VS-85HFR100M8 |
85HFR100 | Rectifier Diode, 1 Phase, 1 Element, 85A, 1000V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | VS-86HFR100 vs 85HFR100 |