Part Details for VS-85HFL60S02M by Vishay Intertechnologies
Overview of VS-85HFL60S02M by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-85HFL60S02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2527
|
Newark | Diodes - Do5 Braz Sqr |Vishay VS-85HFL60S02M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1200 / $18.6800 | Buy Now |
DISTI #
VS-85HFL60S02M
|
Avnet Americas | Diodes - DO5 BRAZ SQR - Bulk (Alt: VS-85HFL60S02M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2670 / $17.2906 | Buy Now |
DISTI #
78-VS-85HFL60S02M
|
Mouser Electronics | Rectifiers Diodes - DO5 BRAZ SQR-e3 RoHS: Compliant | 0 |
|
$19.2200 / $19.7600 | Order Now |
DISTI #
VS-85HFL60S02M
|
TTI | Rectifiers Diodes - DO5 BRAZ SQR-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$17.2900 / $17.6400 | Buy Now |
Part Details for VS-85HFL60S02M
VS-85HFL60S02M CAD Models
VS-85HFL60S02M Part Data Attributes
|
VS-85HFL60S02M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-85HFL60S02M
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1151 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 85 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |