VS-81CNQ035ASLPBF
Vishay Intertechnologies
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D-61-8-SL, 3 PIN

Overview of VS-81CNQ035ASLPBF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for VS-81CNQ035ASLPBF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-81CNQ035ASLPBF by Vishay Intertechnologies

VS-81CNQ035ASLPBF
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, D-61-8-SL, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application
HIGH POWER
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.54 V
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
4600 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
80 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS-81CNQ035ASLPBF
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D-61-8-SL, 3 PIN
    VS

Alternate Parts for VS-81CNQ035ASLPBF

This table gives cross-reference parts and alternative options found for VS-81CNQ035ASLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-81CNQ035ASLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
81CNQ035ASL Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon Microchip Technology Inc VS-81CNQ035ASLPBF vs 81CNQ035ASL
81CNQ035ASL Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, PLASTIC, D61-8-SL, 3 PIN Vishay Intertechnologies VS-81CNQ035ASLPBF vs 81CNQ035ASL
81CNQ035ASLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, D61-8-SL, 3 PIN International Rectifier VS-81CNQ035ASLPBF vs 81CNQ035ASLPBF
81CNQ035ASLE3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, SURFACE MOUNT PACKAGE-3 Microsemi Corporation VS-81CNQ035ASLPBF vs 81CNQ035ASLE3
Part Number Description Manufacturer Compare
81CNQ035ASLE3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, SURFACE MOUNT PACKAGE-3 Microsemi Corporation VS-81CNQ035ASLPBF vs 81CNQ035ASLE3
81CNQ035ASM Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, PLASTIC, D61-8-SM, 3 PIN Vishay Intertechnologies VS-81CNQ035ASLPBF vs 81CNQ035ASM
81CNQ035ASM Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, D61-8-SM, 3 PIN International Rectifier VS-81CNQ035ASLPBF vs 81CNQ035ASM
81CNQ035ASMPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, D61-8-SM, 3 PIN International Rectifier VS-81CNQ035ASLPBF vs 81CNQ035ASMPBF
81CNQ035ASL Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, SURFACE MOUNT PACKAGE-3 Microsemi Corporation VS-81CNQ035ASLPBF vs 81CNQ035ASL
81CNQ035ASLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, D61-8-SL, 3 PIN International Rectifier VS-81CNQ035ASLPBF vs 81CNQ035ASLPBF
81CNQ035ASME3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, SURFACE MOUNT PACKAGE-3 Microsemi Corporation VS-81CNQ035ASLPBF vs 81CNQ035ASME3
81CNQ035ASL Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, PLASTIC, D61-8-SL, 3 PIN Vishay Intertechnologies VS-81CNQ035ASLPBF vs 81CNQ035ASL
81CNQ035ASL Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon Microchip Technology Inc VS-81CNQ035ASLPBF vs 81CNQ035ASL

Related Parts for VS-81CNQ035ASLPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-81CNQ035ASLPBF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-81CNQ035ASLPBF by Vishay Intertechnologies

  • Please alert me when VS-81CNQ035ASLPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-81CNQ035ASLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-81CNQ035ASLPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-81CNQ035ASLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-81CNQ035ASLPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-81CNQ035ASLPBF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: