VS-80EBU04
Description: Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon, ROHS COMPLIANT, POWERTAB-1

Overview of VS-80EBU04 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for VS-80EBU04 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 06AC6570
Newark Diode, Single, 400V, 80A, Powertab, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):80A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay VS-80EBU04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
LCSC 1.1V80A 87ns Independent Type 80A 400V Power-Tab Fast Recovery / High Efficiency Diodes ROHS 1
  • 1 $3.7315
  • 10 $3.2745
  • 30 $3.0028
  • 100 $2.7280
  • 500 $2.6023
  • 1,000 $2.5442
$2.5442 / $3.7315 Buy Now

CAD Models for VS-80EBU04 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-80EBU04 by Vishay Intertechnologies

VS-80EBU04
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, POWERTAB-1
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Application
ULTRA FAST SOFT RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.08 V
JESD-30 Code
R-PSFM-X1
Non-rep Pk Forward Current-Max
800 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
80 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.06 µs
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS-80EBU04
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon, ROHS COMPLIANT, POWERTAB-1
    VS

Alternate Parts for VS-80EBU04

This table gives cross-reference parts and alternative options found for VS-80EBU04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-80EBU04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-60CPU04-N3 Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-80EBU04 vs VS-60CPU04-N3
VS-60CPU04-F3 DIODE 30 A, 400 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors VS-80EBU04 vs VS-60CPU04-F3
Part Number Description Manufacturer Compare
VS-80EBU04 DIODE 80 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, POWERTAB-1, Rectifier Diode Vishay Semiconductors VS-80EBU04 vs VS-80EBU04
VS-60CPU04-F3 DIODE 30 A, 400 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors VS-80EBU04 vs VS-60CPU04-F3
HER3005PT Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN Sensitron Semiconductors VS-80EBU04 vs HER3005PT
DPG60C400HB Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc VS-80EBU04 vs DPG60C400HB

Related Parts for VS-80EBU04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-80EBU04 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-80EBU04 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-80EBU04 would you like to use for your alert(s)?
  • Please alert me when VS-80EBU04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-80EBU04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-80EBU04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-80EBU04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-80EBU04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-80EBU04 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: