-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2514
|
Newark | Schottky - To-247 |Vishay VS-80CPQ020-N3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $3.4100 | Buy Now |
DISTI #
VS-80CPQ020-N3
|
Avnet Americas | Schottky - TO-247 - Rail/Tube (Alt: VS-80CPQ020-N3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.8407 / $3.6087 | Buy Now |
DISTI #
78-VS-80CPQ020-N3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - TO-247-e3 RoHS: Compliant | 4498 |
|
$2.3200 / $4.4000 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Schottky - TO-247-e3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.7300 / $3.1600 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Schottky - TO-247-e3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.7300 / $3.1600 | Buy Now |
DISTI #
VS-80CPQ020-N3
|
TTI | Schottky Diodes & Rectifiers Schottky - TO-247-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 400 In Stock |
|
$2.6600 / $3.1400 | Buy Now |
DISTI #
VS-80CPQ020-N3
|
TME | Diode: Schottky rectifying, THT, 20V, 40Ax2, TO247AC-3 Min Qty: 1 | 0 |
|
$2.8200 / $4.8000 | RFQ |
DISTI #
VS-80CPQ020-N3
|
EBV Elektronik | SCHOTTKY - TO-247-E3 (Alt: VS-80CPQ020-N3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-80CPQ020-N3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-80CPQ020-N3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 2200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 5500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-80CPQ020-N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-80CPQ020-N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-80CPQ020PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-80CPQ020-N3 vs VS-80CPQ020PBF |
80CPQ020 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-80CPQ020-N3 vs 80CPQ020 |
80CPQ020-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, TO-247AD, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | VS-80CPQ020-N3 vs 80CPQ020-G |
80CPQ020 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, TO-247AD | Microchip Technology Inc | VS-80CPQ020-N3 vs 80CPQ020 |
80CPQ020 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN | Microsemi Corporation | VS-80CPQ020-N3 vs 80CPQ020 |
VS-80CPQ020PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-80CPQ020-N3 vs VS-80CPQ020PBF |
80CPQ020PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-80CPQ020-N3 vs 80CPQ020PBF |
80CPQ020 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sensitron Semiconductors | VS-80CPQ020-N3 vs 80CPQ020 |