VS-720-LPC-CBC-384.000
Description: SAW Oscillator, 384MHz Nom

Overview of VS-720-LPC-CBC-384.000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADSP-SC584KBCZ-3A Analog Devices ARM, 2xSHARC, DDR, LPC package
ADSP-SC582KBCZ-4A Analog Devices ARM, 1xSHARC, DDR, LPC package
ADSP-SC584CBCZ-4A Analog Devices ARM, 2xSHARC, DDR, LPC package

CAD Models for VS-720-LPC-CBC-384.000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-720-LPC-CBC-384.000 by Microchip Technology Inc

VS-720-LPC-CBC-384.000
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, LEADLESS, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
0.5 ns
Frequency Deviation/Pullability
20 ppm
Frequency Stability
20%
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
384 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
SAW OSCILLATOR
Output Compatibility
LVDS
Physical Dimension
7.49mm x 5.08mm x 1.95mm
Rise Time-Max
0.5 ns
Supply Current-Max
70 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VS-720-LPC-CBC-384.000
    Microchip Technology Inc
    SAW Oscillator, 384MHz Nom
    VS

Alternate Parts for VS-720-LPC-CBC-384.000

This table gives cross-reference parts and alternative options found for VS-720-LPC-CBC-384.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-720-LPC-CBC-384.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-720-LPD-CAD-375.000 SAW Oscillator, 375MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPD-CAD-375.000
VS-720-LPD-CBC-389.6000 Voltage Controlled Clock SAW Oscillator Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPD-CBC-389.6000
VS-720-LPF-CAB-389.600 SAW Oscillator, 389.6MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPF-CAB-389.600
VS-720-LPC-CAA-389.600 SAW Oscillator, 389.6MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPC-CAA-389.600
VS-720-LPD-CBC-389.600 SAW Oscillator, 389.6MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPD-CBC-389.600
VS-720-LPC-CAD-384.000 SAW Oscillator, 384MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPC-CAD-384.000
VS-720-LPF-CAA-375.000 SAW Oscillator, 375MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPF-CAA-375.000
VS-720-LPD-CAC-375.000 SAW Oscillator, 375MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPD-CAC-375.000
VS-720-LPD-CBA-375.000 SAW Oscillator, 375MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPD-CBA-375.000
VS-720-LPD-CAB-375.0000 Voltage Controlled Clock SAW Oscillator Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPD-CAB-375.0000
Part Number Description Manufacturer Compare
VS-720-LPD-CBD-384.000 SAW Oscillator, 384MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPD-CBD-384.000
VS-720-LPC-CAA-384.000 SAW Oscillator, 384MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPC-CAA-384.000
VS-720-LPC-CBD-384.000 SAW Oscillator, 384MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPC-CBD-384.000
VS-720-LPF-CBD-384.000 SAW Oscillator, 384MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPF-CBD-384.000
VS-720-LPF-CBB-384.000 SAW Oscillator, 384MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPF-CBB-384.000
VS-720-LPC-CAC-384.000 SAW Oscillator, 384MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPC-CAC-384.000
VS-720-LPD-CBC-384.000 SAW Oscillator, 384MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPD-CBC-384.000
VS-720-LPC-CAD-384.000 SAW Oscillator, 384MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPC-CAD-384.000
VS-720-LPD-CAA-384.000 SAW Oscillator, 384MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPD-CAA-384.000
VS-720-LPF-CAB-384.000 SAW Oscillator, 384MHz Nom Microchip Technology Inc VS-720-LPC-CBC-384.000 vs VS-720-LPF-CAB-384.000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-720-LPC-CBC-384.000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-720-LPC-CBC-384.000 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VS-720-LPC-CBC-384.000 would you like to use for your alert(s)?
  • Please alert me when VS-720-LPC-CBC-384.000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-720-LPC-CBC-384.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-720-LPC-CBC-384.000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-720-LPC-CBC-384.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-720-LPC-CBC-384.000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-720-LPC-CBC-384.000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: