Part Details for VS-71HFR160 by Vishay Intertechnologies
Overview of VS-71HFR160 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-71HFR160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B4430
|
Newark | Rectifier Diode,1.6Kv V(Rrm),do-203Var |Vishay VS-71HFR160 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7000 / $13.0400 | Buy Now |
DISTI #
VS-71HFR160
|
Avnet Americas | Diodes - DO5 BRAZ SQR - Rail/Tube (Alt: VS-71HFR160) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$10.4993 / $11.1600 | Buy Now |
DISTI #
844-71HFR160
|
Mouser Electronics | Rectifiers 1600 Volt 70 Amp RoHS: Compliant | 0 |
|
$11.0000 / $11.4000 | Order Now |
DISTI #
VS-71HFR160
|
TTI | Rectifiers 1600 Volt 70 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$11.1600 | Buy Now |
DISTI #
VS-71HFR160
|
TME | Diode: rectifying, 1.6kV, 70A, anode to stud, DO203AB,DO5, 1.46V Min Qty: 1 | 0 |
|
$6.8900 / $10.0500 | RFQ |
Part Details for VS-71HFR160
VS-71HFR160 CAD Models
VS-71HFR160 Part Data Attributes
|
VS-71HFR160
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-71HFR160
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.46 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 4500 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VS-71HFR160
This table gives cross-reference parts and alternative options found for VS-71HFR160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-71HFR160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70HF160RHR | Rectifier Diode | Digitron Semiconductors | VS-71HFR160 vs 70HF160RHR |
71HFR160M | Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | VS-71HFR160 vs 71HFR160M |
70HFR160 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | VS-71HFR160 vs 70HFR160 |
70HF160R-PBF | Rectifier Diode | Digitron Semiconductors | VS-71HFR160 vs 70HF160R-PBF |
S70YR | Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-5, | Daco Semiconductor Co Ltd | VS-71HFR160 vs S70YR |
VS-72HFR160 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-71HFR160 vs VS-72HFR160 |
70HF160R | Rectifier Diode | Digitron Semiconductors | VS-71HFR160 vs 70HF160R |