Part Details for VS-700-LFF-HNN-622M080000 by Vectron International
Overview of VS-700-LFF-HNN-622M080000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-700-LFF-HNN-622M080000
VS-700-LFF-HNN-622M080000 CAD Models
VS-700-LFF-HNN-622M080000 Part Data Attributes
|
VS-700-LFF-HNN-622M080000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VS-700-LFF-HNN-622M080000
Vectron International
SAW Oscillator, 622.08MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.4 ns | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Linearity | 5% | |
Manufacturer Series | VS-700 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Physical Dimension | 7.49mm x 5.08mm x 2.49mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for VS-700-LFF-HNN-622M080000
This table gives cross-reference parts and alternative options found for VS-700-LFF-HNN-622M080000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-700-LFF-HNN-622M080000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-550-LFF-HNN-P2-R3 | SAW Oscillator, 622.08MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, J LEADED, 6 PIN | Vectron International | VS-700-LFF-HNN-622M080000 vs VS-550-LFF-HNN-P2-R3 |
VS-751-LFF-HNN-P8-P9 | SAW Oscillator, 622.08MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS PACKAGE-6 | Vectron International | VS-700-LFF-HNN-622M080000 vs VS-751-LFF-HNN-P8-P9 |