VS-6EWX06FNTRRHM3
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA, DPAK-3/2

Overview of VS-6EWX06FNTRRHM3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for VS-6EWX06FNTRRHM3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VS-6EWX06FNTRRHM3
Avnet Americas Freds - D-PAK - Tape and Reel (Alt: VS-6EWX06FNTRRHM3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.8203
  • 6,000 $0.8051
  • 12,000 $0.7960
  • 18,000 $0.7838
  • 24,000 $0.7716
  • 30,000 $0.7595
  • 300,000 $0.7413
$0.7413 / $0.8203 Buy Now
DISTI # 78-VS-6EWX06FNTRRHM3
Mouser Electronics Rectifiers Freds - D-PAK-e3 RoHS: Compliant 0
  • 3,000 $0.8160
  • 6,000 $0.7850
  • 9,000 $0.7590
$0.7590 / $0.8160 Order Now
DISTI # VS-6EWX06FNTRRHM3
TTI Rectifiers Freds - D-PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.8000
  • 6,000 $0.7800
  • 9,000 $0.7600
$0.7600 / $0.8000 Buy Now
DISTI # VS-6EWX06FNTRRHM3
TME Diode: rectifying, SMD, 600V, 6A, DPAK, automotive industry Min Qty: 1 0
  • 1 $0.8360
  • 5 $0.7470
  • 25 $0.6580
  • 100 $0.5910
  • 250 $0.5460
  • 1,000 $0.5130
  • 3,000 $0.4900
  • 6,000 $0.4680
$0.4680 / $0.8360 RFQ

CAD Models for VS-6EWX06FNTRRHM3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-6EWX06FNTRRHM3 by Vishay Intertechnologies

VS-6EWX06FNTRRHM3
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DPAK-3/2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
HYPERFAST SOFT RECOVERY
Breakdown Voltage-Min
600 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
3.1 V
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
20 µA
Reverse Recovery Time-Max
0.021 µs
Reverse Test Voltage
600 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. VS-6EWX06FNTRRHM3
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA, DPAK-3/2
    VS

Alternate Parts for VS-6EWX06FNTRRHM3

This table gives cross-reference parts and alternative options found for VS-6EWX06FNTRRHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-6EWX06FNTRRHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-6EWX06FNTRL-M3 Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA, Vishay Intertechnologies VS-6EWX06FNTRRHM3 vs VS-6EWX06FNTRL-M3
Part Number Description Manufacturer Compare
VS-6EWX06FNTRL-M3 Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA, Vishay Intertechnologies VS-6EWX06FNTRRHM3 vs VS-6EWX06FNTRL-M3
VS-6EWX06FNTRR-M3 Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA, Vishay Intertechnologies VS-6EWX06FNTRRHM3 vs VS-6EWX06FNTRR-M3
VS-6EVX06-M3/I Rectifier Diode, Vishay Intertechnologies VS-6EWX06FNTRRHM3 vs VS-6EVX06-M3/I

Related Parts for VS-6EWX06FNTRRHM3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-6EWX06FNTRRHM3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-6EWX06FNTRRHM3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-6EWX06FNTRRHM3 would you like to use for your alert(s)?
  • Please alert me when VS-6EWX06FNTRRHM3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-6EWX06FNTRRHM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-6EWX06FNTRRHM3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-6EWX06FNTRRHM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-6EWX06FNTRRHM3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-6EWX06FNTRRHM3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: