-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, TO-277A, SMPC, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3424
|
Newark | Freds - Smpc |Vishay VS-6ESH01HM3/87A Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2720 / $0.3540 | Buy Now |
DISTI #
VS-6ESH01HM3/87A
|
Avnet Americas | Freds - SMPC-e3 - Tape and Reel (Alt: VS-6ESH01HM3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3727 | Buy Now |
DISTI #
78-VS-6ESH01HM3/87A
|
Mouser Electronics | Rectifiers Hypfst Rct 6A 100V AEC-Q101 RoHS: Compliant | 3738 |
|
$0.2560 / $0.7800 | Buy Now |
DISTI #
VS-6ESH01HM3/87A
|
TTI | Rectifiers Hypfst Rct 6A 100V AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.2570 / $0.2750 | Buy Now |
DISTI #
VS-6ESH01HM3/87A
|
TME | Diode: rectifying, SMD, 100V, 6A, SMPC, automotive industry Min Qty: 1 | 0 |
|
$0.3200 / $0.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-6ESH01HM3/87A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-6ESH01HM3/87A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, TO-277A, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.94 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for VS-6ESH01HM3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-6ESH01HM3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-6ESH01-M3/86A | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | VS-6ESH01HM3/87A vs VS-6ESH01-M3/86A |