Part Details for VS-6CWQ03FNTRL-M3 by Vishay Intertechnologies
Overview of VS-6CWQ03FNTRL-M3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-6CWQ03FNTRL-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4601
|
Newark | Schottky - D-Pak |Vishay VS-6CWQ03FNTRL-M3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.3570 | Buy Now |
DISTI #
VS-6CWQ03FNTRL-M3
|
Avnet Americas | Diode Schottky 30V 7A 3-Pin(2+Tab) TO-252AA T/R (Alt: VS-6CWQ03FNTRL-M3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.2737 / $0.3476 | Buy Now |
DISTI #
78-VS-6CWQ03FNTRL-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant | 941 |
|
$0.2900 / $0.7700 | Buy Now |
DISTI #
VS-6CWQ03FNTRL-M3
|
TTI | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2530 / $0.2880 | Buy Now |
DISTI #
VS-6CWQ03FNTRL-M3
|
TME | Diode: Schottky rectifying, SMD, 30V, 3.5Ax2, DPAK Min Qty: 1 | 0 |
|
$0.3860 / $0.6840 | RFQ |
DISTI #
VS-6CWQ03FNTRL-M3
|
Avnet Asia | Diode Schottky 30V 7A 3-Pin(2+Tab) TO-252AA T/R (Alt: VS-6CWQ03FNTRL-M3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for VS-6CWQ03FNTRL-M3
VS-6CWQ03FNTRL-M3 CAD Models
VS-6CWQ03FNTRL-M3 Part Data Attributes
|
VS-6CWQ03FNTRL-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-6CWQ03FNTRL-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIMILAR TO TO-252AA, DPAK-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 535 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-6CWQ03FNTRL-M3
This table gives cross-reference parts and alternative options found for VS-6CWQ03FNTRL-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-6CWQ03FNTRL-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-6CWQ03FNTR-M3 | DIODE 30 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-6CWQ03FNTRL-M3 vs VS-6CWQ03FNTR-M3 |
6CWQ03FNPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, MODIFIED TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-6CWQ03FNTRL-M3 vs 6CWQ03FNPBF |
6CWQ03FN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, MODIFIED TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-6CWQ03FNTRL-M3 vs 6CWQ03FN |
6CWQ03FNTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, MODIFIED TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-6CWQ03FNTRL-M3 vs 6CWQ03FNTRR |
VS-6CWQ03FNTRL-M3 | DIODE 30 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-6CWQ03FNTRL-M3 vs VS-6CWQ03FNTRL-M3 |
6CWQ03FNTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, MODIFIED TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-6CWQ03FNTRL-M3 vs 6CWQ03FNTR |
VS-6CWQ03FN-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-6CWQ03FNTRL-M3 vs VS-6CWQ03FN-M3 |
VS-6CWQ03FNTR-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-6CWQ03FNTRL-M3 vs VS-6CWQ03FNTR-M3 |