VS-60CPQ150-N3
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of VS-60CPQ150-N3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VS-60CPQ150-N3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 22AC3251
Newark Schottky Rectifier, 150V, 60A, To-247Ac, Repetitive Peak Reverse Voltage:150V, Average Forward Current:60A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-247Ac, No. Of Pins:3Pins, Forward Voltage Max:670Mv Rohs Compliant: Yes |Vishay VS-60CPQ150-N3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 30
  • 1 $6.9000
  • 10 $5.5600
  • 25 $5.2900
  • 50 $5.0100
  • 100 $4.7400
  • 500 $4.1800
$4.1800 / $6.9000 Buy Now
DISTI # 22AC3251
Avnet Americas Schottky - TO-247 - Bulk (Alt: 22AC3251) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk 30 Partner Stock
  • 1 $6.9000
  • 10 $5.5600
  • 25 $5.2900
  • 50 $5.0100
  • 100 $4.7400
$4.7400 / $6.9000 Buy Now
DISTI # VS-60CPQ150-N3
Avnet Americas Schottky - TO-247 - Rail/Tube (Alt: VS-60CPQ150-N3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Tube 0
  • 500 $3.1496
$3.1496 Buy Now
DISTI # 844-60CPQ150-N3
Mouser Electronics Schottky Diodes & Rectifiers 2X30A 150V Common Cathode RoHS: Compliant 1191
  • 1 $6.3700
  • 10 $5.0100
  • 100 $4.2800
  • 250 $4.2100
  • 500 $3.8500
  • 1,000 $3.4100
$3.4100 / $6.3700 Buy Now
Future Electronics VS-60CPH03 Series 150 V 2 x 30 A Through Hole Schottky Rectifier - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube 0
Tube
  • 25 $3.0900
$3.0900 Buy Now
DISTI # VS-60CPQ150-N3
TTI Schottky Diodes & Rectifiers 2X30A 150V Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube Americas - 5725
In Stock
  • 25 $5.0000
  • 50 $4.9000
  • 100 $4.2300
  • 250 $4.1300
  • 500 $3.8500
  • 1,000 $3.2900
  • 2,000 $3.1000
$3.1000 / $5.0000 Buy Now
DISTI # VS-60CPQ150-N3
TME Diode: Schottky rectifying, THT, 150V, 25Ax2, TO247AC-3 Min Qty: 1 0
  • 1 $6.0900
  • 10 $3.8700
  • 25 $3.6700
  • 50 $3.5200
  • 100 $3.3800
  • 500 $3.0400
  • 1,000 $2.9000
  • 2,000 $2.7500
$2.7500 / $6.0900 RFQ
DISTI # SMC-VS-60CPQ150-N3
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 12482
RFQ
Chip 1 Exchange INSTOCK 79950
RFQ
DISTI # VS-60CPQ150-N3
EBV Elektronik Diode Schottky 150V 60A 3-Pin TO-247AC Tube (Alt: VS-60CPQ150-N3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation 60A, 150V, Schottky TO247e3 RoHS: Compliant Min Qty: 1 Package Multiple: 25 14750
  • 25 $2.9900
  • 125 $2.7800
$2.7800 / $2.9900 Buy Now
Wuhan P&S Schottky Rectifier, 2 x 30 A Min Qty: 1 60500
  • 1 $5.0419
  • 100 $1.8157
  • 500 $1.3112
  • 1,000 $1.2105
$1.2105 / $5.0419 Buy Now

CAD Models for VS-60CPQ150-N3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-60CPQ150-N3 by Vishay Intertechnologies

VS-60CPQ150-N3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code
unknown
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.83 V
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
2300 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
100 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS-60CPQ150-N3
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Related Parts for VS-60CPQ150-N3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-60CPQ150-N3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-60CPQ150-N3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-60CPQ150-N3 would you like to use for your alert(s)?
  • Please alert me when VS-60CPQ150-N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-60CPQ150-N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-60CPQ150-N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-60CPQ150-N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-60CPQ150-N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-60CPQ150-N3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: