There are no models available for this part yet.
Overview of VS-50WQ04FNTR-M3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-50WQ04FNTR-M3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99Y8342
|
Newark | Schottky Rect, Single, 40V, To-252Aa, Repetitive Peak Reverse Voltage:40V, Average Forward Current:5.5A, Diode Configuration:Single, Diode Case Style:To-252Aa, No. Of Pins:3Pins, Forward Voltage Max:510Mv, Forward Surge Current:340A Rohs Compliant: Yes |Vishay VS-50WQ04FNTR-M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13 |
|
$0.7960 / $1.0100 | Buy Now | |
DISTI #
53T4587
|
Newark | Schottky - D-Pak |Vishay VS-50WQ04FNTR-M3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 / $0.3460 | Buy Now | |
DISTI #
99Y8342
|
Avnet Americas | Diode Schottky 40V 5.5A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 99Y8342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 13 Partner Stock |
|
$0.7960 / $1.0100 | Buy Now | |
DISTI #
VS-50WQ04FNTR-M3
|
Avnet Americas | Diode Schottky 40V 5.5A 3-Pin(2+Tab) DPAK T/R (Alt: VS-50WQ04FNTR-M3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.2522 | Buy Now | |
DISTI #
78-VS-50WQ04FNTR-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant | 3850 |
|
$0.2810 / $0.7400 | Buy Now | |
Future Electronics | Diode Schottky 40V 5.5A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now | ||
Future Electronics | Diode Schottky 40V 5.5A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now | ||
Future Electronics | Diode Schottky 40V 5.5A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3200 | Buy Now | ||
Future Electronics | Diode Schottky 40V 5.5A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3200 | Buy Now | ||
DISTI #
VS-50WQ04FNTR-M3
|
TTI | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2480 / $0.2780 | Buy Now |
CAD Models for VS-50WQ04FNTR-M3 by Vishay Intertechnologies
Part Data Attributes for VS-50WQ04FNTR-M3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DPAK-3/2
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
19 Weeks, 1 Day
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.63 V
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
90 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
3000 µA
|
Reverse Test Voltage
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for VS-50WQ04FNTR-M3
This table gives cross-reference parts and alternative options found for VS-50WQ04FNTR-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-50WQ04FNTR-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-50WQ04FNTRL-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 40V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | VS-50WQ04FNTR-M3 vs VS-50WQ04FNTRL-M3 |
VS-50WQ04FNTRRHM3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | VS-50WQ04FNTR-M3 vs VS-50WQ04FNTRRHM3 |
VS-50WQ04FNHM3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | VS-50WQ04FNTR-M3 vs VS-50WQ04FNHM3 |
VS-50WQ04FNTRHM3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | VS-50WQ04FNTR-M3 vs VS-50WQ04FNTRHM3 |
Related Parts for VS-50WQ04FNTR-M3
-
VS-50WQ04FN-M3Rectifier Diodes
-
TZMC5V1-GS08Zener Diodes
-
CL10B103KB8NNNCFixed Capacitors
-
SMAJ8.0CATransient Suppressors
-
ZXMP10A16KTCPower Field-Effect Transistors
-
MC9S12B128CFUEMicrocontrollers
-
AT0402BRD0720KLFixed Resistors
-
TPS51116PWPSwitching Regulator or Controllers
-
SSM6L36FESmall Signal Field-Effect Transistors