Part Details for VS-505-LFF-HAAN-320M000000 by Microsemi Corporation
Overview of VS-505-LFF-HAAN-320M000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9305IRTHAANLZ-T | Renesas Electronics Corporation | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface |
Part Details for VS-505-LFF-HAAN-320M000000
VS-505-LFF-HAAN-320M000000 CAD Models
VS-505-LFF-HAAN-320M000000 Part Data Attributes
|
VS-505-LFF-HAAN-320M000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VS-505-LFF-HAAN-320M000000
Microsemi Corporation
SAW Oscillator, 320MHz Nom, ROHS COMPLIANT, HERMETIC SEALDED, LEADLESS PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALDED, LEADLESS PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.25 ns | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Linearity | 7% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 320 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Physical Dimension | 13.8mm x 9.1mm x 3.68mm | |
Rise Time-Max | 0.25 ns | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |