-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2230
|
Newark | Freds - Smc |Vishay VS-4ECH06-M3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 / $0.3540 | Buy Now |
DISTI #
VS-4ECH06-M3/9AT
|
Avnet Americas | Freds - SMC - Tape and Reel (Alt: VS-4ECH06-M3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2364 / $0.2648 | Buy Now |
DISTI #
78-VS-4ECH06-M3/9AT
|
Mouser Electronics | Rectifiers 4 Amp 600 Volts Hyperfast - Low QRR RoHS: Compliant | 6119 |
|
$0.2510 / $0.6000 | Buy Now |
DISTI #
V72:2272_18776358
|
Arrow Electronics | Diode Switching 600V 4A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2112 Container: Cut Strips | Americas - 1323 |
|
$0.2658 / $0.3849 | Buy Now |
|
Future Electronics | VS-4ECH06-M3 Series 600 V 4 A Surface Mount Hyperfast Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.2450 / $0.2500 | Buy Now |
|
Future Electronics | VS-4ECH06-M3 Series 600 V 4 A Surface Mount Hyperfast Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.2450 / $0.2500 | Buy Now |
DISTI #
71240952
|
Verical | Diode Switching 600V 4A 2-Pin SMC T/R Min Qty: 76 Package Multiple: 1 Date Code: 2332 | Americas - 3493 |
|
$0.3250 / $0.4163 | Buy Now |
DISTI #
55552807
|
Verical | Diode Switching 600V 4A 2-Pin SMC T/R Min Qty: 23 Package Multiple: 1 Date Code: 2112 | Americas - 1323 |
|
$0.2658 / $0.3510 | Buy Now |
DISTI #
VS-4ECH06-M3/9AT
|
TTI | Rectifiers 4 Amp 600 Volts Hyperfast - Low QRR RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.2510 / $0.2590 | Buy Now |
DISTI #
VS-4ECH06-M3/9AT
|
TME | Diode: rectifying, SMD, 600V, 4A, SMC Min Qty: 1 | 0 |
|
$0.2650 / $0.7420 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-4ECH06-M3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-4ECH06-M3/9AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.85 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-4ECH06-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-4ECH06-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ER6G-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN | VS-4ECH06-M3/9AT vs ER6G-TP |
SK56 | Hitano Enterprise Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | VS-4ECH06-M3/9AT vs SK56 |
ER6C-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN | VS-4ECH06-M3/9AT vs ER6C-TP |
FR8M-T | Micro Commercial Components | Check for Price | Rectifier Diode, | VS-4ECH06-M3/9AT vs FR8M-T |
VS-MBRS360-M3/9AT | Vishay Intertechnologies | $0.2488 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, SMC, 2 PIN | VS-4ECH06-M3/9AT vs VS-MBRS360-M3/9AT |
FR8G-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN | VS-4ECH06-M3/9AT vs FR8G-TP |
ER6D-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN | VS-4ECH06-M3/9AT vs ER6D-TP |
GN6B | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | VS-4ECH06-M3/9AT vs GN6B |
CS3G-E3/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | VS-4ECH06-M3/9AT vs CS3G-E3/I |
VS-30BQ100HM3/9AT | Vishay Intertechnologies | $0.2045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, SMC, 2 PIN | VS-4ECH06-M3/9AT vs VS-30BQ100HM3/9AT |