Part Details for VS-42HFR60 by Vishay Intertechnologies
Overview of VS-42HFR60 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for VS-42HFR60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H7673
|
Newark | Rectifier Diode,600V V(Rrm),do-203Ab |Vishay VS-42HFR60 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $4.9300 | Buy Now |
DISTI #
VS-42HFR60
|
Avnet Americas | Diodes - DO5 BRAZ SQR - Rail/Tube (Alt: VS-42HFR60) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.9427 | Buy Now |
DISTI #
844-42HFR60
|
Mouser Electronics | Rectifiers 600 Volt 40 Amp RoHS: Compliant | 0 |
|
$4.7000 / $8.0100 | Order Now |
DISTI #
VS-42HFR60
|
TTI | Rectifiers 600 Volt 40 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.1600 / $5.3900 | Buy Now |
DISTI #
VS-42HFR60
|
TME | Diode: rectifying, 600V, 40A, anode to stud, DO203AB,DO5, 1.3V Min Qty: 1 | 0 |
|
$4.6100 / $6.7300 | RFQ |
Part Details for VS-42HFR60
VS-42HFR60 CAD Models
VS-42HFR60 Part Data Attributes
|
VS-42HFR60
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-42HFR60
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 595 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 9000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-42HFR60
This table gives cross-reference parts and alternative options found for VS-42HFR60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-42HFR60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-40HFR60 | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-42HFR60 vs VS-40HFR60 |
VS-42HFR60M | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-42HFR60 vs VS-42HFR60M |
41HFR60PBF | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Infineon Technologies AG | VS-42HFR60 vs 41HFR60PBF |