-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2161
|
Newark | Freds - Smb |Vishay VS-3EGU06-M3/5BT RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.2060 | Buy Now |
DISTI #
VS-3EGU06-M3/5BT
|
Avnet Americas | Freds - SMB - Tape and Reel (Alt: VS-3EGU06-M3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 / $0.1646 | Buy Now |
DISTI #
78-VS-3EGU06-M3/5BT
|
Mouser Electronics | Rectifiers 3 Amp 600 Volts Ultrafast - Low VF RoHS: Compliant | 3917 |
|
$0.1400 / $0.4800 | Buy Now |
|
Future Electronics | Rectifiers 3 Amp 600 Volts Ultrafast - Low VF RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Reel | 0Reel |
|
$0.1110 / $0.1180 | Buy Now |
DISTI #
VS-3EGU06-M3/5BT
|
TTI | Rectifiers 3 Amp 600 Volts Ultrafast - Low VF RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1230 / $0.1300 | Buy Now |
DISTI #
VS-3EGU06-M3/5BT
|
TME | Diode: rectifying, SMD, 600V, 3A, SMB Min Qty: 1 | 0 |
|
$0.1300 / $0.5170 | RFQ |
DISTI #
VS-3EGU06-M3/5BT
|
IBS Electronics | Diode Ultra Fast Recovery Rectifier 600V 3A 2-Pin DO-214AA Plastic T/R Min Qty: 3200 Package Multiple: 1 | 3200 |
|
$0.1530 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 224640 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureDO-214AA Operating temperature-55~175 Voltage Rating600V Forward Surge Current Ifsm55A Forward current If3A | 2870 |
|
$0.1027 / $0.1537 | Buy Now |
DISTI #
VS-3EGU06-M3/5BT
|
EBV Elektronik | Freds - SMB (Alt: VS-3EGU06-M3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-3EGU06-M3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-3EGU06-M3/5BT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 0.065 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |